+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FOSE | |
Type of optoelectronic module | LED tape | |
LED colour | white warm | |
LED per meter amount | 120 | |
Width | 8mm | |
IP rating | IP20 | |
Viewing angle | 120° | |
Maximum power per meter | 9.6W/m | |
Min. colour rendering index | 80 | |
Thickness | 1.4mm | |
Operating voltage | 12V DC | |
Colour temperature | 3000K | |
Mounting | SMD | |
Luminosity | 1040lm/m | |
Cutting length | 25mm |