+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCA-60-NW

LED tape; white neutral; LED/m: 60; 8mm; IP20; 120°; 4.8W/m; 12VDC


Manufacturer: FOSE

Manufacturer part number:
SCA-60-NW
TME Symbol:
SCA-60-NW

Specification

Manufacturer
FOSE
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
60
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
4.8W/m
Min. colour rendering index
80
Thickness
1.4mm
Operating voltage
12V DC
Colour temperature
4000K
Mounting
SMD
Luminosity
550lm/m
Cutting length
50mm
Gross weight11.65 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon FOSE,
*
SCA-60-NW
32 in TME stock
Net price for quantities from 1 m - 4.04 USDGross price for quantities from 1 m - 4.04 USD
Net price for quantities from 5 m - 3.77 USDGross price for quantities from 5 m - 3.77 USD
Net price for quantities from 30 m - 3.50 USDGross price for quantities from 30 m - 3.50 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m