+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCAME
Manufacturer | SCAME | |
Type of enclosure | junction box | |
Dimension X | 75mm | |
Dimension Y | 230mm | |
Dimension Z | 75mm | |
Mounting | wall mount | |
IP rating | IP66 | |
Body colour | black | |
Manufacturer series | ZENITH-P | |
Operating temperature | -60...100°C | |
Conform to the norm | DIN EN 60079-11 DIN EN 60079-18 DIN EN 60079-0 IEC 60079-7 IEC 60079-31 | |
Application | explosive zone | |
Material | polyester |