+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

653.00

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 58mm; ALUBOX; grey


Manufacturer: SCAME

Manufacturer part number:
653.00
TME Symbol:
SCAME-653.00

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
58mm
Version
with fixing lugs
Manufacturer series
ALUBOX
Enclosure material
aluminium
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Gross weight292.3 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
653.00
23 in TME stock
Net price for quantities from 1 pcs - 17.08 USDGross price for quantities from 1 pcs - 17.08 USD
Net price for quantities from 5 pcs - 16.51 USDGross price for quantities from 5 pcs - 16.51 USD
Net price for quantities from 10 pcs - 15.94 USDGross price for quantities from 10 pcs - 15.94 USD
Net price for quantities from 32 pcs - 15.37 USDGross price for quantities from 32 pcs - 15.37 USD
Net price for quantities from 64 pcs - 14.81 USDGross price for quantities from 64 pcs - 14.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.