+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

653.07

Enclosure: multipurpose; X: 315mm; Y: 410mm; Z: 150mm; ALUBOX; grey


Manufacturer: SCAME

Manufacturer part number:
653.07
TME Symbol:
SCAME-653.07

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
315mm
Dimension Y
410mm
Dimension Z
150mm
Version
with fixing lugs
Manufacturer series
ALUBOX
Enclosure material
aluminium
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Gross weight4.54 kg
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
653.07
0 in TME stock
Net price for quantities from 1 pcs - 208.71 USDGross price for quantities from 1 pcs - 208.71 USD
Net price for quantities from 5 pcs - 201.75 USDGross price for quantities from 5 pcs - 201.75 USD
Net price for quantities from 10 pcs - 194.80 USDGross price for quantities from 10 pcs - 194.80 USD
Net price for quantities from 50 pcs - 187.84 USDGross price for quantities from 50 pcs - 187.84 USD
Net price for quantities from 100 pcs - 180.89 USDGross price for quantities from 100 pcs - 180.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.