+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

653.9000

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 59mm; wall mount


Manufacturer: SCAME

Manufacturer part number:
653.9000
TME Symbol:
SCAME-653.9000

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
59mm
Mounting
wall mount
IP rating
IP66
Manufacturer series
ALUBOX-EX
Operating temperature
-20...80°C
Conform to the norm
DIN EN 60079-15 DIN EN 60079-0 EN 60670-22 IEC 60079-31
Application
explosive zone
Material
aluminium
Gross weight307 g
Certificates
EAN code8001636233116
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
653.9000
0 in TME stock
Net price for quantities from 1 pcs - 23.48 USDGross price for quantities from 1 pcs - 23.48 USD
Net price for quantities from 3 pcs - 22.70 USDGross price for quantities from 3 pcs - 22.70 USD
Net price for quantities from 10 pcs - 21.92 USDGross price for quantities from 10 pcs - 21.92 USD
Net price for quantities from 20 pcs - 21.13 USDGross price for quantities from 20 pcs - 21.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.