+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCAME
Manufacturer | SCAME | |
Type of enclosure | junction box | |
Dimension X | 253mm | |
Dimension Y | 217mm | |
Dimension Z | 93mm | |
Mounting | wall mount | |
IP rating | IP66 | |
Manufacturer series | ALUBOX-EX | |
Operating temperature | -20...80°C | |
Conform to the norm | DIN EN 60079-15 DIN EN 60079-0 EN 60670-22 IEC 60079-31 | |
Application | explosive zone | |
Material | aluminium |