+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

653.9007

Enclosure: junction box; X: 410mm; Y: 315mm; Z: 153mm; wall mount


Manufacturer: SCAME

Manufacturer part number:
653.9007
TME Symbol:
SCAME-653.9007

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
410mm
Dimension Y
315mm
Dimension Z
153mm
Mounting
wall mount
IP rating
IP66
Manufacturer series
ALUBOX-EX
Operating temperature
-20...80°C
Conform to the norm
DIN EN 60079-15 DIN EN 60079-0 EN 60670-22 IEC 60079-31
Application
explosive zone
Material
aluminium
Gross weight3.937 kg
Certificates
EAN code8001636233161
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
653.9007
0 in TME stock
Net price for quantities from 1 pcs - 296.87 USDGross price for quantities from 1 pcs - 296.87 USD
Net price for quantities from 3 pcs - 286.97 USDGross price for quantities from 3 pcs - 286.97 USD
Net price for quantities from 10 pcs - 277.07 USDGross price for quantities from 10 pcs - 277.07 USD
Net price for quantities from 20 pcs - 267.18 USDGross price for quantities from 20 pcs - 267.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.