+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

680.001

Enclosure: junction box; Ø: 65mm; Z: 46mm; wall mount; IP55; grey


Manufacturer: SCAME

Manufacturer part number:
680.001
TME Symbol:
SCAME-680.001

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Diameter
65mm
Dimension Z
46mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
4 x gland
Gross weight39.725 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
680.001
48 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs