+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

685.005

Enclosure: junction box; X: 88mm; Y: 128mm; Z: 58mm; wall mount; IP55


Manufacturer: SCAME

Manufacturer part number:
685.005
TME Symbol:
SCAME-685.005

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
128mm
Dimension Z
58mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
6 x gland
Gross weight140.33 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
685.005
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 54 pcs - 3.45 USDGross price for quantities from 54 pcs - 3.45 USD
Net price for quantities from 108 pcs - 3.33 USDGross price for quantities from 108 pcs - 3.33 USD