+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

686.210

Enclosure: multipurpose; X: 308mm; Y: 388mm; Z: 128mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.210
TME Symbol:
SCAME-686.210

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
308mm
Dimension Y
388mm
Dimension Z
128mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight1.3468 kg
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.210
2 in TME stock
Net price for quantities from 1 pcs - 40.19 USDGross price for quantities from 1 pcs - 40.19 USD
Net price for quantities from 4 pcs - 38.85 USDGross price for quantities from 4 pcs - 38.85 USD
Net price for quantities from 12 pcs - 37.51 USDGross price for quantities from 12 pcs - 37.51 USD
Net price for quantities from 40 pcs - 36.17 USDGross price for quantities from 40 pcs - 36.17 USD
Net price for quantities from 80 pcs - 34.84 USDGross price for quantities from 80 pcs - 34.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.