+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

686.211

Enclosure: multipurpose; X: 380mm; Y: 460mm; Z: 130mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.211
TME Symbol:
SCAME-686.211

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
380mm
Dimension Y
460mm
Dimension Z
130mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight2.6891 kg
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.211
5 in TME stock
Net price for quantities from 1 pcs - 70.38 USDGross price for quantities from 1 pcs - 70.38 USD
Net price for quantities from 5 pcs - 68.03 USDGross price for quantities from 5 pcs - 68.03 USD
Net price for quantities from 10 pcs - 65.69 USDGross price for quantities from 10 pcs - 65.69 USD
Net price for quantities from 50 pcs - 63.34 USDGross price for quantities from 50 pcs - 63.34 USD
Net price for quantities from 100 pcs - 61.00 USDGross price for quantities from 100 pcs - 61.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.