+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

686.229

Enclosure: multipurpose; X: 228mm; Y: 308mm; Z: 128mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.229
TME Symbol:
SCAME-686.229

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
228mm
Dimension Y
308mm
Dimension Z
128mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
transparent
IP rating
IP56
Gross weight914.8 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.229
6 in TME stock
Net price for quantities from 1 pcs - 46.60 USDGross price for quantities from 1 pcs - 46.60 USD
Net price for quantities from 8 pcs - 45.04 USDGross price for quantities from 8 pcs - 45.04 USD
Net price for quantities from 16 pcs - 43.49 USDGross price for quantities from 16 pcs - 43.49 USD
Net price for quantities from 48 pcs - 41.94 USDGross price for quantities from 48 pcs - 41.94 USD
Net price for quantities from 80 pcs - 40.39 USDGross price for quantities from 80 pcs - 40.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.