+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

686.408

Enclosure: multipurpose; X: 198mm; Y: 248mm; Z: 134mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.408
TME Symbol:
SCAME-686.408

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
198mm
Dimension Y
248mm
Dimension Z
134mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight695.9 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.408
6 in TME stock
Net price for quantities from 1 pcs - 23.02 USDGross price for quantities from 1 pcs - 23.02 USD
Net price for quantities from 6 pcs - 22.26 USDGross price for quantities from 6 pcs - 22.26 USD
Net price for quantities from 12 pcs - 21.49 USDGross price for quantities from 12 pcs - 21.49 USD
Net price for quantities from 60 pcs - 20.72 USDGross price for quantities from 60 pcs - 20.72 USD
Net price for quantities from 90 pcs - 19.95 USDGross price for quantities from 90 pcs - 19.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.