+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCAME
Manufacturer | SCAME | |
Type of enclosure | junction box | |
Diameter | 89mm | |
Dimension Z | 47mm | |
Mounting | wall mount | |
IP rating | IP55 | |
Version | with membrane cable glands | |
Manufacturer series | CUBIK | |
Cover colour | grey | |
Enclosure description | 4 x gland |