+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

688.003

Enclosure: junction box; X: 91mm; Y: 91mm; wall mount; IP55; CUBIK

Manufacturer: SCAME

Manufacturer part number:
688.003
TME Symbol:
SCAME-688.003

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
91mm
Dimension Y
91mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Manufacturer series
CUBIK
Cover colour
grey
Enclosure description
7 x gland
Gross weight74 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
688.003
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 60 pcs - 3.53 USDGross price for quantities from 60 pcs - 3.53 USD
Net price for quantities from 120 pcs - 3.40 USDGross price for quantities from 120 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.