+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

875.4411

Enclosure: junction box; X: 96mm; Y: 118mm; Z: 50mm; IP40; orange


Manufacturer: SCAME

Manufacturer part number:
875.4411
TME Symbol:
SCAME-875.4411

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
96mm
Dimension Y
118mm
Dimension Z
50mm
Mounting
plaster embedded
IP rating
IP40
Body colour
orange
Manufacturer series
WBOX
Cover colour
white
Kit contents
mounting screws
Gross weight85 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
875.4411
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 120 pcs - 1.64 USDGross price for quantities from 120 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.