+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

875.4412

Enclosure: junction box; X: 98mm; Y: 153mm; Z: 70mm; IP40; orange


Manufacturer: SCAME

Manufacturer part number:
875.4412
TME Symbol:
SCAME-875.4412

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
98mm
Dimension Y
153mm
Dimension Z
70mm
Mounting
plaster embedded
IP rating
IP40
Body colour
orange
Manufacturer series
WBOX
Cover colour
white
Kit contents
mounting screws
Gross weight123 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
875.4412
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 70 pcs - 2.42 USDGross price for quantities from 70 pcs - 2.42 USD
Net price for quantities from 140 pcs - 2.33 USDGross price for quantities from 140 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.