+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

875.4414

Enclosure: junction box; X: 152mm; Y: 196mm; Z: 70mm; IP40; orange


Manufacturer: SCAME

Manufacturer part number:
875.4414
TME Symbol:
SCAME-875.4414

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
196mm
Dimension Z
70mm
Mounting
plaster embedded
IP rating
IP40
Body colour
orange
Manufacturer series
WBOX
Cover colour
white
Kit contents
mounting screws
Gross weight224 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
875.4414
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 5 pcs - 5.10 USDGross price for quantities from 5 pcs - 5.10 USD
Net price for quantities from 10 pcs - 4.93 USDGross price for quantities from 10 pcs - 4.93 USD
Net price for quantities from 40 pcs - 4.75 USDGross price for quantities from 40 pcs - 4.75 USD
Net price for quantities from 80 pcs - 4.57 USDGross price for quantities from 80 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.