+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

875.4416

Enclosure: junction box; X: 152mm; Y: 392mm; Z: 70mm; IP40; orange


Manufacturer: SCAME

Manufacturer part number:
875.4416
TME Symbol:
SCAME-875.4416

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
392mm
Dimension Z
70mm
Mounting
plaster embedded
IP rating
IP40
Body colour
orange
Manufacturer series
WBOX
Cover colour
white
Kit contents
mounting screws
Gross weight437 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
875.4416
0 in TME stock
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 5 pcs - 12.85 USDGross price for quantities from 5 pcs - 12.85 USD
Net price for quantities from 10 pcs - 12.41 USDGross price for quantities from 10 pcs - 12.41 USD
Net price for quantities from 20 pcs - 11.97 USDGross price for quantities from 20 pcs - 11.97 USD
Net price for quantities from 60 pcs - 11.52 USDGross price for quantities from 60 pcs - 11.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.