+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCAME
Manufacturer | SCAME | |
Type of enclosure | junction box | |
Dimension X | 80mm | |
Dimension Y | 42mm | |
Dimension Z | 40mm | |
Mounting | wall mount | |
IP rating | IP54 | |
Body colour | white | |
Manufacturer series | SCABOMET | |
Conform to the norm | EN 60670 - 1 |