+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03.5102

Torch: LED; IP54; 100lm; L: 102mm; Ø: 28mm; Range: 50m; 6000K; -10÷40°C


Manufacturer: SCANGRIP

Manufacturer part number:
03.5102
TME Symbol:
SCANGRIP-03.5102

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
100lm
Length
102mm
Diameter
28mm
Range
50m
Colour temperature
6000K
Number of operation modes
1
Operating temperature
-10...40°C
Power supply
  • battery AAA 1,5V x3
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight86.14 g
Certificates
EAN code5708997351024
See other products in this category: Torches SCANGRIP,
*
03.5102
2 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 3 pcs - 7.83 USDGross price for quantities from 3 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.