+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03.5133

Torch: LED; IP54; 300lm,600lm; L: 174mm; W: 36mm; Range: 150m; 6000K


Manufacturer: SCANGRIP

Manufacturer part number:
03.5133
TME Symbol:
SCANGRIP-03.5133

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
300lm/600lm
Length
174mm
Width
36mm
Range
150m
Colour temperature
6000K
Operating temperature
-10...40°C
Power supply
  • battery R14 1,5V x2
Battery/ rechargeable battery
  • battery R14 1,5V x2
Gross weight454.8 g
Certificates
EAN code5708997351338
See other products in this category: Torches SCANGRIP,
*
03.5133
3 in TME stock
Net price for quantities from 1 pcs - 43.12 USDGross price for quantities from 1 pcs - 43.12 USD
Net price for quantities from 3 pcs - 38.81 USDGross price for quantities from 3 pcs - 38.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.