+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCANGRIP
Manufacturer | SCANGRIP | |
Type of torch | LED | |
IP rating | IP54 | |
Luminosity | 150lm/300lm | |
Nominal life | 7h | |
Length | 169mm | |
Colour temperature | 6000K | |
Mechanical impact resistance | IK07 | |
Operating temperature | 10...60°C |