+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HEAD LITE

Torch: LED headtorch; IP54; 15lm,75lm,150lm; 15h; L: 41mm; W: 74mm


Manufacturer: SCANGRIP

Manufacturer part number:
HEAD LITE
TME Symbol:
SCANGRIP-03.5669

Specification

Manufacturer
SCANGRIP
Type of torch
LED headtorch
IP rating
IP54
Luminosity
15lm/75lm/150lm
Nominal life
15h
Length
41mm
Width
74mm
Height
41mm
Colour temperature
6000K
Mechanical impact resistance
IK07
Number of operation modes
2
Operating temperature
-10...40°C
Power supply
  • rechargeable battery Li-Ion 3,6V 800mAh x1
Gross weight142.04 g
EAN code5708997356692
See other products in this category: Torches SCANGRIP,
*
HEAD LITE
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 30.12 USDGross price for quantities from 1 pcs - 30.12 USD
Net price for quantities from 3 pcs - 27.10 USDGross price for quantities from 3 pcs - 27.10 USD
Packaging method by the manufacturer:Cardboard = 24 pcs