+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAG PRO WIRELESS

Torch: LED; IP54; 60lm,150lm,600lm; 15h; L: 261mm; W: 62mm; H: 43mm


Manufacturer: SCANGRIP

Manufacturer part number:
MAG PRO WIRELESS
TME Symbol:
SCANGRIP-03.5691

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
60lm/150lm/600lm
Nominal life
15h
Length
261mm
Width
62mm
Height
43mm
Colour temperature
6000K
Operating temperature
-10...40°C
Power supply
  • rechargeable battery 3,7V 2600mAh x1
Gross weight440.3 g
EAN code5708997356913
See other products in this category: Torches SCANGRIP,
*
MAG PRO WIRELESS
3 in TME stock
Net price for quantities from 1 pcs - 72.15 USDGross price for quantities from 1 pcs - 72.15 USD
Net price for quantities from 3 pcs - 64.94 USDGross price for quantities from 3 pcs - 64.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible