+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MINI MAG PRO

Torch: LED; IP54; 20lm,200lm; 20h; L: 200mm; W: 40mm; H: 28mm; -10÷40°C

Manufacturer: SCANGRIP

Manufacturer part number:
MINI MAG PRO
TME Symbol:
SCANGRIP-03.5692

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
20lm/200lm
Nominal life
20h
Length
0.2m
Width
40mm
Height
28mm
Operating temperature
-10...40°C
Power supply
  • rechargeable battery 3,7V 1200mAh x1
Gross weight223.1 g
EAN code5708997356920
See other products in this category: Torches SCANGRIP,
*
MINI MAG PRO
4 in TME stock
Net price for quantities from 1 pcs - 41.76 USDGross price for quantities from 1 pcs - 41.76 USD
Net price for quantities from 3 pcs - 37.58 USDGross price for quantities from 3 pcs - 37.58 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 48 pcs