+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCART-03

Cable; SCART plug,both sides; 1.5m; shielded

Manufacturer: -

Manufacturer part number: -
TME Symbol:
SCART-03

Specification

Type of connection cable
SCART - SCART
Cable length
1.5m
Shield structure
shielded
Connection cable features
full 21pin
Cable/adapter structure
  • both sides
  • SCART plug
Gross weight222.75 g
Certificates
*
SCART-03
Product withdrawn from the offer
Use the specification table below to search for similar products