+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81502003

Splice terminal: distribution block; 202A; 1kV; screw terminal


Manufacturer: SIMET

Manufacturer part number:
81502003
TME Symbol:
SCB35BL

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Current rating
202A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
35mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight94.4 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81502003
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.32 USDGross price for quantities from 1 pcs - 10.32 USD
Net price for quantities from 3 pcs - 9.17 USDGross price for quantities from 3 pcs - 9.17 USD
Net price for quantities from 5 pcs - 8.02 USDGross price for quantities from 5 pcs - 8.02 USD
Packaging method by the manufacturer:Cardboard = 5 pcs