+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81502005

Splice terminal: distribution block; 202A; 1kV; screw terminal


Manufacturer: SIMET

Manufacturer part number:
81502005
TME Symbol:
SCB35GR

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Current rating
202A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
green
Wire cross-section
35mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight94.1 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81502005
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 3 pcs - 9.04 USDGross price for quantities from 3 pcs - 9.04 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs