+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCC2130-D08-05

Sensor: accelerometer; 3÷3.6VDC; SPI; SMD,SMT; -40÷125°C


Manufacturer: Murata Power Solutions

Manufacturer part number:
SCC2130-D08-05
TME Symbol:
SCC2130-D08-05

Specification

Manufacturer
Murata Power Solutions
Type of sensor
accelerometer
Interface
SPI
Mounting
SMD, SMT
Operating temperature
-40...125°C
Measuring range
-6...6g, ±125°/s
Supply voltage
  • 3...3.6V DC
Sensors features
  • 1-axis gyroscope
  • 3-axis accelerometer
Gross weight10 g
See other products in this category: Position Sensors Murata Power Solutions,
*
SCC2130-D08-05
0 in TME stock
Net price for quantities from 1 pcs - 67.96 USDGross price for quantities from 1 pcs - 67.96 USD
Net price for quantities from 5 pcs - 63.44 USDGross price for quantities from 5 pcs - 63.44 USD
Net price for quantities from 10 pcs - 61.05 USDGross price for quantities from 10 pcs - 61.05 USD
Net price for quantities from 25 pcs - 57.74 USDGross price for quantities from 25 pcs - 57.74 USD
Net price for quantities from 50 pcs - 55.14 USDGross price for quantities from 50 pcs - 55.14 USD
Net price for quantities from 100 pcs - 52.54 USDGross price for quantities from 100 pcs - 52.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.