+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCC2230-E02-05

Sensor: accelerometer; Range: -6÷6g,±125°/s; 3÷3.6VDC; SMD,SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
SCC2230-E02-05
TME Symbol:
SCC2230-E02-05

Specification

Manufacturer
Murata Power Solutions
Type of sensor
accelerometer
Measuring range
-6...6g, ±125°/s
Mounting
SMD, SMT
Interface
SPI
Operating temperature
-40...125°C
Supply voltage
  • 3...3.6V DC
Sensors features
  • 1-axis gyroscope
  • 3-axis accelerometer
Dimensions
Output configuration
Gross weight3.422 g
See other products in this category: Resistive Magnetic Sensors Murata Power Solutions,
*
SCC2230-E02-05
10 in TME stock
Net price for quantities from 1 pcs - 65.17 USDGross price for quantities from 1 pcs - 65.17 USD
Net price for quantities from 25 pcs - 60.55 USDGross price for quantities from 25 pcs - 60.55 USD
Net price for quantities from 50 pcs - 51.77 USDGross price for quantities from 50 pcs - 51.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 pcs