+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCCU30E356SRB

Supercapacitor; THT; 35F; 3VDC; -10÷30%; Ø16x30mm; Pitch: 7.5mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCU30E356SRB
TME Symbol:
SCCU30E356SRB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
35F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø16x30mm
Terminal pitch
7.5mm
Max. forward impulse current
21.88A
Operating temperature
-40...65°C
Height
30mm
Diameter
16mm
Gross weight10.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCU30E356SRB
0 in TME stock
Net price for quantities from 200 pcs - 2.95 USDGross price for quantities from 200 pcs - 2.95 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.