+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | supercapacitor | |
Kind of capacitor | EDLC | |
Mounting | THT | |
Capacitance | 100F | |
Operating voltage | 2.7V DC | |
Tolerance | -10...30% | |
Body dimensions | Ø18x60mm | |
Terminal pitch | 8mm | |
Max. forward impulse current | 48.21A | |
Operating temperature | -40...65°C | |
Height | 60mm | |
Diameter | 18mm | |
Conform to the norm | AEC-Q200 |