+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCCV60E107SRBQ

Supercapacitor; THT; 100F; 3VDC; -10÷30%; Ø18x60mm; Pitch: 8mm

Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCV60E107SRBQ
TME Symbol:
SCCV60E107SRBQ

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
100F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø18x60mm
Terminal pitch
8mm
Max. forward impulse current
53.57A
Operating temperature
-40...65°C
Height
60mm
Diameter
18mm
Conform to the norm
AEC-Q200
Gross weight10.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCV60E107SRBQ
0 in TME stock
Net price for quantities from 2700 pcs - 7.43 USDGross price for quantities from 2700 pcs - 7.43 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 2 700.
Multiplicity: 150.