+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCF-01-5000

Inductor: wire with current compensation; THT; 50mH; R: 390mΩ; SCF

Manufacturer: KEMET

Manufacturer part number:
SCF-01-5000
TME Symbol:
SCF-01-5000

Specification

Manufacturer
KEMET
Type of inductor
wire with current compensation
Mounting
THT
Inductance
50mH
Resistance
0.39Ω
Manufacturer series
SCF
Maximum current
1A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight4.753 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SCF-01-5000
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 4.57 USDGross price for quantities from 600 pcs - 4.57 USD