+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCF1032F1.25A250V

Fuse: fuse; SMD; 1.25A; 250VAC; quick blow; 10.3x3.2x3.2mm


Manufacturer: SETFUSE

Manufacturer part number:
SCF1032F1.25A250V
TME Symbol:
SCF1032F1.25A250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
1.25A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
10.3x3.2x3.2mm
Gross weight0.458 g
Certificates
See other products in this category: SMD Fuses - Others SETFUSE,
*
SCF1032F1.25A250V
1000 in TME stock
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 000 pcs