+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCF1032F30A250V

Fuse: fuse; SMD; 30A; 250VAC; quick blow; 10.3x3.2x3.2mm

Manufacturer: SETFUSE

Manufacturer part number:
SCF1032F30A250V
TME Symbol:
SCF1032F30A250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
30A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
10.3x3.2x3.2mm
Gross weight1 g
Certificates
See other products in this category: SMD Fuses - Others SETFUSE
*
SCF1032F30A250V
Product withdrawn from the offer
Use the specification table below to search for similar products