+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCF20-05-550

Inductor: wire with current compensation; THT; 5.5mH; R: 28mΩ; SCF

Manufacturer: KEMET

Manufacturer part number:
SCF20-05-550
TME Symbol:
SCF20-05-550

Specification

Manufacturer
KEMET
Type of inductor
wire with current compensation
Mounting
THT
Inductance
5.5mH
Resistance
28mΩ
Manufacturer series
SCF
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight11.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SCF20-05-550
3 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.70 USDGross price for quantities from 10 pcs - 5.70 USD
Net price for quantities from 40 pcs - 5.27 USDGross price for quantities from 40 pcs - 5.27 USD
Net price for quantities from 80 pcs - 5.05 USDGross price for quantities from 80 pcs - 5.05 USD
Net price for quantities from 120 pcs - 4.92 USDGross price for quantities from 120 pcs - 4.92 USD
Net price for quantities from 280 pcs - 4.65 USDGross price for quantities from 280 pcs - 4.65 USD
Net price for quantities from 400 pcs - 4.55 USDGross price for quantities from 400 pcs - 4.55 USD
Net price for quantities from 520 pcs - 4.47 USDGross price for quantities from 520 pcs - 4.47 USD
Net price for quantities from 800 pcs - 4.34 USDGross price for quantities from 800 pcs - 4.34 USD
Net price for quantities from 1000 pcs - 4.28 USDGross price for quantities from 1000 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.