+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCF25-06-2000

Inductor: wire with current compensation; THT; 20mH; R: 26mΩ; SCF

Manufacturer: KEMET

Manufacturer part number:
SCF25-06-2000
TME Symbol:
SCF25-06-2000

Specification

Manufacturer
KEMET
Type of inductor
wire with current compensation
Mounting
THT
Inductance
20mH
Resistance
26mΩ
Manufacturer series
SCF
Maximum current
6A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight41.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SCF25-06-2000
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 20.80 USDGross price for quantities from 25 pcs - 20.80 USD
Net price for quantities from 50 pcs - 20.06 USDGross price for quantities from 50 pcs - 20.06 USD
Net price for quantities from 100 pcs - 19.36 USDGross price for quantities from 100 pcs - 19.36 USD