+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCF27-15-700

Inductor: wire with current compensation; THT; 7mH; R: 5mΩ; SCF


Manufacturer: KEMET

Manufacturer part number:
SCF27-15-700
TME Symbol:
SCF27-15-700

Specification

Manufacturer
KEMET
Type of inductor
wire with current compensation
Mounting
THT
Inductance
7mH
Resistance
5mΩ
Manufacturer series
SCF
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SCF27-15-700
0 in TME stock
Net price for quantities from 25 pcs - 25.07 USDGross price for quantities from 25 pcs - 25.07 USD
Net price for quantities from 100 pcs - 24.00 USDGross price for quantities from 100 pcs - 24.00 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.