+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SETFUSE
Manufacturer | SETFUSE | |
Type of fuse | fuse | |
Current rating | 0.8A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 6.3x2.7x2.7mm | |
Mounting | SMD |