+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCF6125F1A250V

Fuse: fuse; SMD; 1A; 250VAC; quick blow; 6.3x2.7x2.7mm


Manufacturer: SETFUSE

Manufacturer part number:
SCF6125F1A250V
TME Symbol:
SCF6125F1A250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6.3x2.7x2.7mm
Gross weight1 g
Certificates
See other products in this category: SMD Fuses - Others SETFUSE,
*
SCF6125F1A250V
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order