+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V2

Switch disconnector body; Poles: 3; 40A; IP20; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
V2
TME Symbol:
SCHNEIDER-V2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
switch disconnector body
Number of poles
3
Current rating
40A
IP rating
IP20
Operating temperature
-20...50°C
Manufacturer series
TeSys VARIO
Gross weight174.9 g
Certificates
EAN code3389110551709
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
V2
10 in TME stock
Net price for quantities from 1 pcs - 50.94 USDGross price for quantities from 1 pcs - 50.94 USD
Net price for quantities from 5 pcs - 47.75 USDGross price for quantities from 5 pcs - 47.75 USD
Net price for quantities from 10 pcs - 44.57 USDGross price for quantities from 10 pcs - 44.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.