+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCI-B-M5-A4

Turnbuckle; acid resistant steel A4; for rope; hook/hook; 8mm


Manufacturer: KRAFTBERG

Manufacturer part number:
SCI-B-M5-A4
TME Symbol:
SCI-B-M5-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
turnbuckle
Material
acid resistant steel A4
Application
for rope
Version
hook/hook
Thread
M5
Hook size
8mm
Gross weight36.86 g
Certificates
See other products in this category: Fittings for ropes KRAFTBERG,
*
SCI-B-M5-A4
22 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs