+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | turnbuckle | |
Material | acid resistant steel A4 | |
Application | for rope | |
Version | hook/eye | |
Thread | M6 | |
Ring inside diameter | 10mm | |
Hook size | 9mm |