+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCL-1-0-STK

Heat shrink sleeve; semi-rigid; 3: 1; 25.4mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
SCL-1-0-STK
TME Symbol:
SCL-1-0-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
25.4mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
10.16mm
Operating temperature
-55...110°C
Shrinkage temperature
135°C
Wall thickness
1.9mm
Gross weight65 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
SCL-1-0-STK
0 in TME stock
Net price for quantities from 7 pcs - 30.28 USDGross price for quantities from 7 pcs - 30.28 USD
Net price for quantities from 21 pcs - 27.61 USDGross price for quantities from 21 pcs - 27.61 USD
Net price for quantities from 35 pcs - 24.94 USDGross price for quantities from 35 pcs - 24.94 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.