+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSG112159R5011

Scale; I AC: 0÷60A; 90°; for analogue ammeter; 72x72mm; SCL-A1÷/72


Manufacturer: ABB

Manufacturer part number:
2CSG112159R5011
TME Symbol:
SCL-A1-60/72

Specification

Manufacturer
ABB
Type of test accessories
scale
AC current measuring range
0...60A
Scale features
90°
Measuring instruments application
for analogue ammeter
Dimensions (a x b x c)
72x72mm
Manufacturer series
SCL-A1.../72
Related items
AMT-1-A1/72
Gross weight50 g
EAN code8012542772507

WATCH VIDEO

See other products in this category: Scales ABB,
See other products from this series.:
*
2CSG112159R5011
0 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 3 pcs - 4.34 USDGross price for quantities from 3 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.