+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSG123379R5011

Scale; I AC: 0÷2kA; 78°; for analogue ammeter; 96x96mm; SCL-A5÷/96


Manufacturer: ABB

Manufacturer part number:
2CSG123379R5011
TME Symbol:
SCL-A5-2000/96

Specification

Manufacturer
ABB
Type of test accessories
scale
AC current measuring range
0...2kA
Scale features
78°
Measuring instruments application
for analogue ammeter
Dimensions (a x b x c)
96x96mm
Manufacturer series
SCL-A5.../96
Related items
AMT1-A5/96
Gross weight50 g
EAN code8012542587101

WATCH VIDEO

See other products in this category: Scales ABB,
See other products from this series.:
*
2CSG123379R5011
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.