+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCL3400-D01-PCB

Sensor: inclinometer; ±30°/±90°; 2-axis tilt sensor; -40÷85°C


Manufacturer: Murata Power Solutions

Manufacturer part number:
SCL3400-D01-PCB
TME Symbol:
SCL3400-D01-PCB

Specification

Manufacturer
Murata Power Solutions
Type of sensor
inclinometer
Measuring range
±30°/±90°
Sensors features
2-axis tilt sensor
Operating temperature
-40...85°C
Interface
SPI
Supply voltage
  • 3...3.6V DC
Dimensions
Output configuration
Gross weight78.4 g
See other products in this category: Tilt Sensors Murata Power Solutions,
*
SCL3400-D01-PCB
9 in TME stock
Net price for quantities from 1 pcs - 84.92 USDGross price for quantities from 1 pcs - 84.92 USD
Net price for quantities from 50 pcs - 78.96 USDGross price for quantities from 50 pcs - 78.96 USD
Net price for quantities from 1000 pcs - 70.45 USDGross price for quantities from 1000 pcs - 70.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.